Clock generator IC integrates a fractional-N PLL and VCO for differential clock outputs from 125 MHz to 350 MHz. The device supports phase detector operation up to 100 MHz in fractional mode B and up to 125 MHz in integer mode. Typical RMS phase jitter is 75 fs at 350 MHz with a 12 kHz to 20 MHz integration bandwidth. The 40-lead 6 mm × 6 mm SMT package is RoHS compliant, uses 100% matte tin lead finish, and is specified for -40°C to +85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC1032LP6GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output frequency | 125 to 350MHz |
| RMS phase jitter at 350 MHz | 75 typfs |
| RMS phase jitter at 155.52 MHz | 116 typfs |
| Phase detector frequency, fractional mode B | DC to 100MHz |
| Phase detector frequency, fractional mode A | DC to 80MHz |
| Phase detector frequency, integer mode | DC to 125MHz |
| Charge pump output current | 0.02 to 2.54mA |
| Charge pump gain step size | 20µA |
| Fractional mode figure of merit floor | -227dBc/Hz |
| Integer mode figure of merit floor | -230dBc/Hz |
| Output duty cycle | 47.5 to 52.5% |
| 3.3 V supply voltage range | 3.0 to 3.5V |
| 5 V supply voltage range | 4.8 to 5.2V |
| Operating temperature | -40 to 85°C |
| Thermal resistance, junction to ground paddle | 20°C/W |
| Moisture sensitivity level | MSL 1 |
| ESD sensitivity | HBM Class 1B |
| RoHS | Compliant |
| Lead Finish | 100% matte Sn |
| Msl | 1 |
Download the complete datasheet for Hittite Microwave HMC1032LP6GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.