Variable Attenuator, 700MHz Min, 3800MHz Max, 4.4dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, MSOP-10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC273MS10GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC273MS10GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.