Variable Attenuator, 700MHz Min, 3800MHz Max, 2.7dB Insertion Loss-Max, GAAS, MINIATURE, PLASTIC, SMT, MSOP-10
Hittite Microwave HMC306MS10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC306MS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.