Variable Attenuator, 0MHz Min, 13000MHz Max, 4.6dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN
Sign in to ask questions about the Hittite Microwave HMC424LP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC424LP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC424LP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.