GaAs Variable Attenuator operates from 0 MHz to 3800 MHz, featuring a maximum insertion loss of 3 dB. This 24-pin SMT component offers a wide operating temperature range from -40°C to 85°C. Designed for general RF applications, it is RoHS compliant and leadless.
Hittite Microwave HMC472ALP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.