GaAs RF/Microwave Attenuator, designed for general passive component applications. Features a wide operating temperature range from -40°C to 85°C, with 24 terminals for versatile integration.
Sign in to ask questions about the Hittite Microwave HMC472ALP4ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC472ALP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC472ALP4ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.