Fractional-N phase-locked loop integrates a tri-band voltage-controlled oscillator with output ranges at 665 MHz to 825 MHz, 1330 MHz to 1650 MHz, and 2660 MHz to 3300 MHz. The synthesizer includes a low-noise VCO, phase detector, charge pump, reference divider, fractional divider, autocalibration, and digital self-test functions. It supports ultra-fine frequency steps with typical 3 Hz resolution and delivers typical RMS jitter below 180 fs. The device operates from 3.3 V and 5 V analog supplies and is supplied in a 40-lead 6 mm by 6 mm SMT package with RoHS-compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC822LP6CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Fractional-N PLL with integrated VCO |
| RF output frequency at fVCO/2 | 665 to 825MHz |
| RF output frequency at fVCO | 1330 to 1650MHz |
| RF output frequency at 2fVCO | 2660 to 3300MHz |
| RF output power at fVCO/2 | 9 typ, 11 maxdBm |
| RF output power at fVCO | 2.5 min, 6.5 typ, 10.5 maxdBm |
| RF output power at 2fVCO | -9 min, -4 typ, 1 maxdBm |
| VCO tuning sensitivity | 15 typMHz/V |
| Maximum reference input frequency | 200 maxMHz |
| Reference input range | 1 to 3.3Vpp |
| Reference input capacitance | 5 typpF |
| R-divider range | 1 to 16,383 |
| N-divider range, integer | 19-bit, 524,287 max |
| Phase detector frequency, fractional feedback mode | 0.1 to 100MHz |
| Phase detector frequency, integer mode | 0.1 to 125MHz |
| Charge pump output current | 0.02 to 4mA |
| Figure of merit, fractional mode | -227 typdBc/Hz |
| RMS jitter | <180fs |
| Analog 3.3 V supply range | 3.0 to 3.5V |
| Analog 5 V supply range | 4.8 to 5.2V |
| Package | 40-lead 6 mm x 6 mm SMT |
| RoHS | RoHS compliant |
Download the complete datasheet for Hittite Microwave HMC822LP6CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.