Fractional-N PLL frequency synthesizer integrates a low noise VCO for 1815 MHz to 2010 MHz RF output operation. It supports 3 Hz typical resolution with a 24-bit fractional step size, exact frequency mode, cycle slip prevention, and built-in digital self test. The device uses 3.3 V analog and digital supplies plus 5 V analog supplies for the charge pump, VCO core, and RF buffer sections. Operation is specified from -40°C to +85°C in a RoHS-compliant 40-lead 6 mm by 6 mm SMT plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC831LP6CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| PLL type | Fractional-N with integrated VCO |
| RF output frequency | 1815 to 2010MHz |
| RF output power | 4 min, 7.5 typ, 11 maxdBm |
| VCO tuning sensitivity | 15 typ at 2 GHz, 2 VMHz/V |
| Reference input frequency | 10 min, 50 typ, 200 maxMHz |
| Reference input range | 1.5 min, 2 typ, 3.3 max, AC coupledVpp |
| Phase detector frequency, fractional feedback | 0.1 to 100MHz |
| Phase detector frequency, integer mode | 0.1 to 125MHz |
| Charge pump output current | 0.02 to 2.54mA |
| Frequency resolution | 3 typHz |
| RMS jitter | <180fs |
| Figure of merit, fractional mode | -227 typdBc/Hz |
| Analog 3.3 V supply voltage | 3.0 to 3.5V |
| Digital supply voltage | 3.0 to 3.5V |
| Analog 5 V supply voltage | 4.8 to 5.2V |
| Operating temperature | -40 to +85°C |
| Package | 40-lead 6 mm x 6 mm SMT |
| MSL rating | MSL1 |
| RoHS | Compliant |
| Lead Finish | 100% matte Sn |
Download the complete datasheet for Hittite Microwave HMC831LP6CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.