Fractional-N PLL frequency synthesizer integrates a low-noise VCO with a doubled RF output covering 3.365 GHz to 3.705 GHz. The device supports fine frequency resolution with a 24-bit fractional architecture, exact-frequency mode, cycle-slip prevention, and built-in digital self test. Supply rails include 3.3 V analog and digital domains plus 5 V analog charge-pump, VCO, and buffer supplies. The RoHS-compliant 40-lead 6 mm × 6 mm SMT package operates from -40°C to +85°C and has MSL1 moisture sensitivity.
Checking distributor stock and pricing after the page loads.
| RF output frequency | 3365 to 3705MHz |
| VCO frequency | 1682.5 to 1852.5MHz |
| RF output power | -1 min, 6 typ, 9 maxdBm |
| VCO tuning sensitivity | 15 typMHz/V |
| Reference input frequency | 10 to 200MHz |
| Reference input range | 1.5 to 3.3 AC coupledVpp |
| Phase detector frequency, fractional feedback | 0.1 to 100MHz |
| Phase detector frequency, integer mode | 0.1 to 125MHz |
| Charge pump output current | 0.02 to 2.54mA |
| Frequency step size resolution | 3 typHz |
| Integrated jitter | <180, 100 Hz to 100 MHz SSBfs rms |
| Fractional mode figure of merit | -227 typdBc/Hz |
| Analog 3.3 V supply voltage | 3.0 to 3.5V |
| Digital supply voltage | 3.0 to 3.5V |
| Analog 5 V supply voltage | 4.8 to 5.2V |
| Operating temperature | -40 to +85°C |
| Thermal resistance, junction to ground paddle | 20°C/W |
| Package pins | 40 |
| RoHS | Compliant |
| Lead Finish | 100% matte Sn |
| Msl | MSL1 |