Fractional-N phase-locked loop synthesizer integrates a tri-band voltage controlled oscillator for RF outputs from 1050 MHz to 4820 MHz. The device supports fine 24-bit frequency steps with typical 3 Hz resolution and a normalized fractional-mode figure of merit of -227 dBc/Hz. It operates from 3.3 V and 5 V supply rails and supports reference inputs from 10 MHz to 200 MHz. The RoHS-compliant 40-lead 6 mm by 6 mm SMT package is rated for operation from -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC839LP6CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RF Output Frequency Range at fVCO/2 | 1050 to 1205MHz |
| RF Output Frequency Range at fVCO | 2100 to 2410MHz |
| RF Output Frequency Range at 2fVCO | 4200 to 4820MHz |
| VCO Frequency at PLL Input | 2100 to 2410MHz |
| RF Output Power at fVCO/2 | 7.5 min, 10 typ, 12.5 maxdBm |
| RF Output Power at fVCO | 3.5 min, 7 typ, 12 maxdBm |
| RF Output Power at 2fVCO | -9 min, -4 typ, 1 maxdBm |
| VCO Tuning Sensitivity | 10 min, 13 typ, 18 maxMHz/V |
| Reference Input Frequency | 10 to 200MHz |
| Reference Input Range | 1 to 3.3Vp-p |
| Phase Detector Frequency, Fractional Feedback Mode | 0.1 to 100MHz |
| Phase Detector Frequency, Integer Mode | 0.1 to 125MHz |
| Charge Pump Output Current | 0.02 to 2.54mA |
| Analog 3.3 V Supply Range | 3.0 to 3.5V |
| Analog 5 V Supply Range | 4.8 to 5.2V |
| Operating Temperature | -40 to +85°C |
| Thermal Resistance, Junction to Ground Paddle | 20°C/W |
| MSL Rating | MSL1 |
| RoHS | Compliant |
| Lead Finish | 100% matte Sn |
| Msl | MSL1 |
Download the complete datasheet for Hittite Microwave HMC839LP6CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.