Fractional-N PLL frequency synthesizer integrates a low-noise voltage controlled oscillator with tri-band RF outputs from 1.31 GHz to 5.66 GHz. The device supports 24-bit frequency step control with typical 3 Hz resolution, exact frequency mode, digital self test, and a serial CMOS control interface. Typical in-band phase noise is -110 dBc/Hz, and the figure of merit is -227 dBc/Hz with less than 180 fs RMS jitter. It operates from 3.3 V and 5 V supply rails and is specified for -40 °C to +85 °C operation. The package is a RoHS-compliant 40-lead 6 mm by 6 mm SMT QFN with exposed paddle and matte tin lead finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC840LP6CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RF bandwidth | 1310-1415, 2620-2830, 5240-5660MHz |
| VCO frequency at PLL input | 2620 to 2830MHz |
| RF output frequency at fVCO/2 | 1310 to 1415MHz |
| RF output frequency at fVCO | 2620 to 2830MHz |
| RF output frequency at 2fVCO | 5240 to 5660MHz |
| RF output power at fVCO/2 | 8.5 min, 10 typ, 11.5 maxdBm |
| RF output power at fVCO | 7 min, 9 typ, 11 maxdBm |
| RF output power at 2fVCO | -5.5 min, -3 typ, 0.5 maxdBm |
| VCO tuning sensitivity | 10.5 min, 12.6 typ, 15.6 maxMHz/V |
| Reference input frequency | 50 typ, 200 maxMHz |
| Reference input range | 1 min, 2 typ, 3.3 maxVp-p |
| PD frequency, fractional feedback mode | 0.1 to 100MHz |
| PD frequency, integer mode | 0.1 to 125MHz |
| Charge pump output current | 0.02 to 2.54mA |
| Analog 3.3 V supply voltage | 3.0 min, 3.3 typ, 3.5 maxV |
| Analog 5 V supply voltage | 4.8 min, 5 typ, 5.2 maxV |
| Operating temperature | -40 to +85°C |
| Package | 40-lead 6 mm x 6 mm SMT package |
| RoHS | RoHS-compliant |
| Msl | MSL1 |
| Lead Finish | 100% matte Sn |
Download the complete datasheet for Hittite Microwave HMC840LP6CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.