Sign in to ask questions about the Hiwave HIAX19C01-4/LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hiwave HIAX19C01-4/LP technical specifications.
| Depth | 5.3mm |
| Diameter | 40mm |
| Impedance | 4R |
| Weight | 11.3g |
| RoHS | Compliant |
Download the complete datasheet for Hiwave HIAX19C01-4/LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
