Freezer Spray, Colorless Gas 400mL Aerosol
HK Wentworth FRE400 technical specifications.
| Type | Freezer Spray |
| Color | Colorless |
| Form | Gas |
| Package | Aerosol |
| Size | 400mL |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HK Wentworth FRE400 to view detailed technical specifications.
No datasheet is available for this part.