Thrml Mgmt Access Heat Transfer Compound White 0.9W/m.K 10Xe14Ohm.cm Powdered Metal Oxides Bulk
Sign in to ask questions about the HK Wentworth HTC01K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HK Wentworth HTC01K technical specifications.
| Type | Heat Transfer Compound |
| Density | 2.04g/cm3 |
| Volume Resistivity | 10Xe14Ohm.cm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 130°C |
| EU RoHS | Yes |
| HTS Code | 3824999297 |
| Schedule B | 3824999270 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for HK Wentworth HTC01K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.