HK Wentworth TCOR75S technical specifications.
| Cure Time | 24h |
| Tensile Strength | 2MPa |
| Viscosity | 150Pa.s |
| Elongation | 300% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HK Wentworth TCOR75S to view detailed technical specifications.
No datasheet is available for this part.