The AWB3003-B is a complete Anybus Wireless Bridge II Ethernet Cable Kit manufactured by HMS Industrial Networks. It is designed to replace industrial Ethernet cables with a wireless point-to-point or multipoint connection. The kit includes two AWB3000-B modules equipped with internal antennas, along with necessary power and Ethernet cabling and 'click mount' RJ45 connectors for easy cabinet integration. The system facilitates the bridging of TCP/IP based industrial Ethernet networks, including PROFINET, EtherNet/IP, Modbus-TCP, and BACnet/IP, over WLAN (2.4/5 GHz) or Bluetooth technologies. Each module features a rugged IP65-rated housing suitable for harsh industrial environments, supports a net data throughput of 20 Mbps, and provides an effective wireless range of up to 400 meters.
Checking distributor stock and pricing after the page loads.
| Maximum Range | 400meters |
| Wireless Standards | WLAN 802.11 a, b, g, n, d, r; Bluetooth v2.1 + EDR; Bluetooth Low Energy |
| Operating Frequency | 2.4, 5GHz |
| Net Data Throughput | 20Mbps |
| Input Voltage | 9-30VDC |
| Power Consumption | 1.7W |
| Operating Temperature | -30 to +65°C |
| Interface | 1x M12 for Ethernet (4-pin, D-coded), 1x M12 for Power (5-pin, A-coded) |
| IP Protection Class | IP65 |
| Antenna Type | Internal |
| Kit Contents | 2x Anybus Wireless Bridge II modules, 2x 2m Ethernet cables, 2x Power cables, 2x click-mount RJ45 connectors |
| Max Slaves in Access Point Mode | 7 |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Yes |
| Red | Radio Equipment Directive compliant |