The EC6133C_00MA is an Ewon Cosy 131 industrial VPN router designed to provide secure remote access to machines and installations at customers' sites or in the field. It features integrated WiFi connectivity for wireless internet access and includes a 4-port 10/100 Mb/s Ethernet switch. The device establishes a secure VPN connection over the Talk2M cloud-based platform, allowing for remote maintenance and troubleshooting. It supports DIN rail mounting and is built for industrial environments with an extended operating temperature range.
Checking distributor stock and pricing after the page loads.
| Input Voltage | 12 - 24VDC |
| Number of Ports | 4 x RJ45 Ethernetports |
| Data Rate | 10/100Mb/s |
| Wireless Connectivity | WiFi 802.11 b/g/n |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Mounting Type | DIN Rail |
| Protection Rating | IP20 |
| Power Consumption | 10W |
| RoHS | Compliant |
| REACH | Unaffected |
| Safety | UL/cUL listed, CE |