Sign in to ask questions about the Hobut CTSCM40200/5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hobut CTSCM40200/5 technical specifications.
| Package/Case | 200 |
| Flammability Rating | UL94 V-0 |
| Input Current | 200A |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hobut CTSCM40200/5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.