Sign in to ask questions about the Hobut D72A10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hobut D72A10 technical specifications.
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Hobut D72A10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.