
HOBUT D72A5DC Analogue Panel Meter, Flame Retardant, Calibrated At 23C, DC Current, 0A to 5A, 68 mm, 68 mm
Hobut D72A5DC technical specifications.
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hobut D72A5DC to view detailed technical specifications.
No datasheet is available for this part.