
HOBUT D72V40DC Analogue Panel Meter, Flame Retardant, Calibrated At 23C, DC Voltage, 0V DC to 40V DC, 68 mm
Hobut D72V40DC technical specifications.
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Hobut D72V40DC to view detailed technical specifications.
No datasheet is available for this part.