Power Meter, 3 Phase, Led, RS485
Hobut M812-MD9-PULSE-RS485 technical specifications.
| Max Input Voltage | 230V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Supply Current | 5A |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Hobut M812-MD9-PULSE-RS485 to view detailed technical specifications.
No datasheet is available for this part.