Coaxial Cable Assembly SMA Male Plug To SMA Male Plug SMA to SMA 3.94" (100.0mm)
Hoei 02Y7469#0100 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Gender | Male to Male |
| Length | 3.94inch |
| RoHS | Not Compliant |
No datasheet is available for this part.