Sign in to ask questions about the Hoei 02Y7471#1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hoei 02Y7471#1000 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 39.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hoei 02Y7471#1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.