Coaxial Cable Assembly SMA Female Jack To SMA Male Plug SMA to SMA 19.7" (500.0mm)
Hoei 02Y7473#0500 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Gender | Female to Male |
| Length | 19.7inch |
| RoHS | Not Compliant |
No datasheet is available for this part.