Coaxial Cable Assembly SMA Female Jack To SMA Male Plug, Right Angle SMA to SMA 7.87" (200mm)
Hoei 02Y7475#0200 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 7.87inch |
| RoHS | Not Compliant |
No datasheet is available for this part.