Enclosure Cooling Air Conditioner Steel Light Gray 460V 50/60 Hz 3-Phase 4600/6900 131 deg F
Hoffman Cooling G280446G050 technical specifications.
| Max Operating Temperature | 55°C |
| Mount | External |
| Voltage Rating (AC) | 870mV |
| Weight | 84lb |
| RoHS | Compliant |
No datasheet is available for this part.