Enclosure Cooling Air Conditioner Steel Light Gray 230V 50/60 Hz 1-Phase 7300/8200 131 deg F
Hoffman Cooling G520826G050 technical specifications.
| Max Operating Temperature | 55°C |
| Mount | External |
| Voltage Rating (AC) | 230V |
| Weight | 128lb |
| RoHS | Compliant |
No datasheet is available for this part.