Enclosure Cooling Air Conditioner Steel Light Gray 230V 60 Hz 1-Phase 4000 125 deg F
Hoffman Cooling N280426G050 technical specifications.
| Package/Case | Metal |
| Power Dissipation | 1.111kW |
| Voltage Rating (AC) | 230V |
| Weight | 84lb |
| RoHS | Compliant |
No datasheet is available for this part.