Enclosure Cooling Air Conditioner Steel Light Gray 115V 50/60 Hz 1-Phase 5585/6180 131 deg F
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Max Operating Temperature | 55°C |
| Voltage Rating (AC) | 115V |
| Weight | 100lb |
| RoHS | Compliant |