Enclosure Cooling Air Conditioner Steel Light Gray 115V 50/60 Hz 1-Phase 8213/8453 131 deg F
Hoffman Cooling N360816G050 technical specifications.
| Package/Case | Metal |
| Voltage Rating (AC) | 115V |
| Weight | 106lb |
| RoHS | Compliant |
No datasheet is available for this part.