Enclosure Cooling Air Conditioner Steel Light Gray 115V 50/60 Hz 1-Phase 10588/11180 131 deg F
Hoffman Cooling N431216G050 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 55°C |
| Voltage Rating (AC) | 115V |
| Weight | 127lb |
| RoHS | Compliant |
No datasheet is available for this part.