Enclosure Cooling Air Conditioner Steel Light Gray 230V 50/60 Hz 1-Phase 9946/11052 131 deg F
Hoffman Cooling N431226G050 technical specifications.
| Package/Case | Metal |
| Voltage Rating (AC) | 230V |
| Weight | 127lb |
| RoHS | Compliant |
No datasheet is available for this part.