Enclosure Cooling Air Conditioner 115V 50/60 Hz 1-Phase 800 131 F
Hoffman Cooling T150116G100 technical specifications.
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 957mV |
| Weight | 27lb |
| RoHS | Compliant |
No datasheet is available for this part.