Terminal, Ring Tongue, 5/16In, Crimp; Stud Size - Metric: m8; Stud Size - Imperial: 5/16"; Wire Size Awg Max: 8Awg;...
Checking distributor stock and pricing after the page loads.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Mount | Stud |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |