TERMINAL, BUTT SPLICE; Product Range:-; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Insulator Material:Uninsulated; Insulator Colour:-; Connector Type:Butt Splice; Termination Method:Crimp
Hoffman C1210 technical specifications.
| Color | Yellow |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.