TERMINAL, SPADE/FORK, #8, CRIMP, YELLOW; Product Range:FND Series; Stud Size - Imperial:8; Stud Size - Metric:M4; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Insulator Material:Nylon 6.6 (Polyamide 6.6)
Hoffman FND1210-S4A technical specifications.
| Color | Yellow |
| Insulation Material | Nylon |
| Mount | Stud |
| RoHS | Not Compliant |
No datasheet is available for this part.