Sign in to ask questions about the Hoffman FND1614-S3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hoffman FND1614-S3A technical specifications.
| Color | Blue |
| Insulation Color | Blue |
| Insulation Material | PVC |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Series | FND |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FND1614-S3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
