
This shrouded header features 100 pins, a M4 stud size, and crimp termination. The wire gauge is 14AWG. The header is made of copper and has a blue color with a blue insulation color. The insulation material is PVC.
Hoffman FND1614-S4A technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Insulation Color | Blue |
| Insulation Material | PVC |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Series | FND |
| Stud Size | M4 |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FND1614-S4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
