TERMINAL, SPADE/FORK, #8, CRIMP, RED; Product Range:FND Series; Stud Size - Imperial:8; Stud Size - Metric:M4; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:-; Insulator Material:Nylon 6.6 (Polyamide 6.6)
Hoffman FND2216-S4A technical specifications.
| Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Series | FND |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FND2216-S4A to view detailed technical specifications.
No datasheet is available for this part.