Sign in to ask questions about the Hoffman FVDGM1614T-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hoffman FVDGM1614T-5 technical specifications.
| Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FVDGM1614T-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
