TERMINAL, RING TONGUE, 3/8IN, CRIMP BLUE; Product Range:FVL Series; Stud Size - Imperial:3/8; Stud Size - Metric:M10; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Insulator Material:PVC (Polyvinylchloride); Insulator Colour:Blue
Sign in to ask questions about the Hoffman FVL1614-9R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hoffman FVL1614-9R2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Vinyl |
| Mount | Stud |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FVL1614-9R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.