
HOFFMAN PRODUCTS HE5 TERMINAL, CLOSED END SPLICE TWIST-ON RED
Hoffman HE5 technical specifications.
| Color | Red |
| Insulation Color | Red |
| Insulation Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Termination | TWIST ON |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.
