Sign in to ask questions about the Hoffman P2216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hoffman P2216 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman P2216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.