Terminal, Wire Pin, 22-16Awg, Crimp; Product Range: pc Series; Termination: crimp; Wire Size Awg Min: 22Awg; Wire...
Hoffman PC2216 technical specifications.
| Color | Red |
| Gender | Male |
| Length | 16.79mm |
| Mount | Wire |
| Pin Diameter | 1.98mm |
| Pin Length | 11.99mm |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.