Terminal 14-16AWG Brass Blue F 22.1mm Electro Tin
Hollingsworth 531-25VN technical specifications.
| Type | Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.14mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.