Insulated Terminal 14-16AWG Vinyl Blue F 27.18mm
Hollingsworth B4071B technical specifications.
| Type | Insulated Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.