Slip-on Sleeve 10-12AWG Brass Yellow F 26.16mm Electro Tin
Hollingsworth S09309F technical specifications.
| Type | Slip-on Sleeve |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.