Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HOLLYLAND
19193250MA
Datasheet
Hollyland
19193250MA
Volume Production
FUSE 250MA RAPID GB 5X20
FUSE 250MA RAPID GB 5X20
Voltage Rating
250V
Current Rating
250mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
Glass
Current Rating
250mA
Diameter
5mm
Length
20mm
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Voltage Rating
250V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account