Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HOLLYLAND
19372K-2.5A
Datasheet
Hollyland
19372K-2.5A
Volume Production
Fuse, TR5 Antisurge 2.5A
Fuse, TR5 Antisurge 2.5A
Voltage Rating
250V
Current Rating
2.5A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
Nylon
Current Rating
2.5A
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Voltage Rating
250V
Wire/Cable Diameter
0.6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account